TE Connectivity 3PCV-04 technical specifications.
| ELV | Compliant |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.