TE Connectivity 3PCV-04-004 technical specifications.
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3PCV-04-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.