9-position, single-row barrier strip terminal block with straight, through-hole mounting. Features copper alloy contacts with tin plating, rated for 10A and 300V. Insulated with black thermoplastic, it offers a 6.35mm pitch and accommodates 18-22AWG wire. UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 3PCV-09-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Insulation Material | Thermoplastic |
| Length | 2.3inch |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.55inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-09-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.