TE Connectivity 3PCV-11-008 technical specifications.
| ELV | Compliant |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-11-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.