12-position, single-row barrier strip terminal block with straight, solder termination. Features a 6.35mm pitch and a 10A current rating per contact, supporting 16-30AWG wire. Constructed with a black thermoplastic insulator and copper alloy terminals, it offers UL94 V-0 flammability rating and 300V voltage capacity. Designed for through-hole, panel, or chassis mounting with integrated mounting ears and insert.
TE Connectivity 3PCV-12-008 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 90.17mm |
| Max Current Rating | 10A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-12-008 to view detailed technical specifications.
No datasheet is available for this part.