General purpose terminal block featuring 13 positions and 13 circuits, with a 6.35mm pitch. This straight, through-hole mount component offers a 10A current rating per contact and a 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, it utilizes solder termination and supports wire gauges from 18AWG to 22AWG. The flammability rating is UL94 V-0, and the product is RoHS and ELV compliant.
TE Connectivity 3PCV-13-006 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 83.82mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-13-006 to view detailed technical specifications.
No datasheet is available for this part.