TE Connectivity 3PCV-14-004 technical specifications.
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3PCV-14-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.