18-position, single-row barrier strip terminal block with straight, solder termination. Features a 6.35mm pitch and a 10A current rating per contact, supporting 18-22AWG wire. Constructed with a black thermoplastic insulator and copper alloy terminals, it offers 300V voltage capability and UL94 V-0 flammability rating. This through-hole mount component is RoHS and ELV compliant.
TE Connectivity 3PCV-18-006 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 115.5mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-18-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.