TE Connectivity 3PCV-31-006 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 31 |
| Number of Contacts | 31 |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-31-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.