TE Connectivity 3SAE5134K1 technical specifications.
| Coil Resistance | 552R |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3SAE5134K1 to view detailed technical specifications.
No datasheet is available for this part.