TE Connectivity 3SBC1614A2 technical specifications.
| Coil Type | Non-Latching |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBC1614A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.