General purpose terminal block featuring 4 positions and 4 circuits with a 6.35mm pitch. This straight, thru-hole mount component offers a 10A current rating per contact and a 300V AC maximum voltage rating. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals, it supports solder termination for wire gauges from 16AWG to 30AWG. Designed for panel mounting with integrated mounting ears and insert, it boasts UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 3STV-04-006 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.55inch |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3STV-04-006 to view detailed technical specifications.
No datasheet is available for this part.