8-position, single-row barrier strip terminal block featuring 6.35mm pitch for wire wrap termination. Rated for 300V and 10A per contact, it utilizes a copper alloy contact with tin plating and a black thermoplastic housing. This through-hole mount component is UL94 V-0 flammability rated and RoHS compliant, designed for wire gauges from 16AWG to 30AWG.
TE Connectivity 3WWV-08-008 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 2.05inch |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 135 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3WWV-08-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.