
TE Connectivity 4-100525-4 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-100525-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.