
TE Connectivity 4-100526-9 technical specifications.
| Color | Orange, Yellow |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-100526-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
