48-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features tin/lead plated bronze contacts with a 2A current rating and 2.92mm post length. Operates within a -65°C to 105°C temperature range, with a UL94 V-0 flammability rating. This stackable connector is supplied in a gang of tubes.
TE Connectivity 4-102084-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-102084-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.