3-position, 1-row unshrouded header with 2.54mm pitch and straight orientation. Features male pin contacts with gold plating and a 3A current rating. Constructed with black thermoplastic insulation and copper/tin contact material, it offers a press-fit termination method and vertical PCB mounting. Maximum operating temperature is 125°C.
TE Connectivity 4-102898-0 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.35mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-102898-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.