
80-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with gold mating finish and gold, tin, lead plating. Rated for 3A current, this straight, through-hole mounted component has a thermoplastic housing and insulation, both black, and a maximum operating temperature of 105°C.
TE Connectivity 4-102973-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.87mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 101.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-102973-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
