TE Connectivity 4-102975-0-10 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102975-0-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.