This 27-position connector features a black housing and a 0.1inch pitch. It has a contact plating of gold and a contact material of bronze. The connector is designed for through-hole mounting and has a termination of solder. It is part of the AMPMODU MOD II series and is packaged in bulk.
TE Connectivity 4-102978-0-27 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.2mm |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102978-0-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.