Unshrouded header with 40 positions and 1 row, featuring a 2.54mm pitch and 2.54mm row spacing. This male pin connector offers a 3A current rating, gold/tin/lead contact plating, and a bronze contact material. Designed for through-hole mounting with a right-angle orientation, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 4-103148-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Length | 101.19mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103148-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.