TE Connectivity 4-103148-0-19 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 47.9mm |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103148-0-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.