80-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold mating finish and gold, tin, lead plating. Rated for 3A current, this right-angle, through-hole mounted connector has a maximum operating temperature of 105°C. Insulation material is thermoplastic with a UL94 V-0 flammability rating.
TE Connectivity 4-103149-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 14.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Height | 6.04mm |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 101.19mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103149-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.