TE Connectivity 4-103185-0-03 technical specifications.
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 7.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103185-0-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.