40-position, 1-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, rated for 3A current. Straight, through-hole termination with a 3.175mm lead length and 8.08mm mating length. Black thermoplastic housing with UL94 V-0 flammability rating, operating temperature range of -65°C to 105°C. RoHS compliant.
TE Connectivity 4-103321-8 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Length | 3.175mm |
| Length | 101.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-103321-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.