
80-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts made of bronze with tin-lead plating, rated for 3A current. Straight, through-hole mounting orientation with a 3.175mm lead length. Thermoplastic insulation in black, with a maximum operating temperature of 105°C.
TE Connectivity 4-103322-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.88mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 101.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103322-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.