Unshrouded header with 2 positions and 2 contacts, featuring a vertical, through-hole mount. This male connector offers a 2.54mm pitch and row spacing, with a 3A contact current rating and tin-plated bronze contacts. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-103322-3 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1040 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103322-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.