80-position, 2-row unshrouded header with a 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with tin/lead plating, rated for 3A current. Designed for right-angle, through-hole mounting on PCBs up to 0.062 inches thick. Operates within a temperature range of -65°C to 105°C and meets UL94 V-0 flammability rating.
TE Connectivity 4-103795-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 101.19mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103795-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.