TE Connectivity 4-1102700-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 32mm |
| Height | 54mm |
| Housing Color | Black |
| Length | 2.01inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS EMV-K |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102700-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.