TE Connectivity 4-1102771-0 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Box |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102771-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.