TE Connectivity 4-1102772-0 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Metal |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HTS |
| Wire/Cable Diameter | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102772-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.