
This cable mount contact features a current rating of 10A and is plated with silver and gold. It is designed for use with 15AWG wire and is part of the HTS HN.D series. The contact is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
TE Connectivity 4-1105051-2 technical specifications.
| Color | Silver, Gold |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power,Signal |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Length | 21.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | HTS HN.D |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.