TE Connectivity 4-1105101-1 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE/HA |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.