
This cable mount contact features a silver finish, copper alloy construction, and gold plating. It has a current rating of 16A and is designed for use in cable mount applications. The contact is female and has a straight orientation. It is compliant with ELV regulations and is packaged in bags of 50 units.
TE Connectivity 4-1105101-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HE/HA, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.