TE Connectivity 4-1105150-2 technical specifications.
| Contact Current Rating | 63A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 8.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.4um |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.