TE Connectivity 4-1105250-1 technical specifications.
| Contact Current Rating | 40A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSM, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.