
TE Connectivity 4-1105300-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.