TE Connectivity 4-1106200-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1106200-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.