
This 40A female cable mount contact features a copper alloy construction with silver plating, suitable for use in UL approved applications. The contact is designed for use with 8AWG wire and has a length of 28.25mm. It is available in a package quantity of 25 and is packaged in a bag. The contact is compliant with RoHS regulations and has been VDE tested.
TE Connectivity 4-1108756-1 technical specifications.
| Approvals | UL |
| Contact Current Rating | 40A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Female |
| Length | 28.25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HSK, HTS |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1108756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
