
9-position, right-angle power connector with a 5.08mm pitch. Features male pin contacts made of gold-plated copper alloy, designed for solder termination. This UL94 V-0 rated, black housing connector operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage rating of 630V. It is keyed for secure mating and mounts via through-hole technology.
TE Connectivity 4-1123624-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Dynamic 3200 |
| Termination | Solder |
| Voltage Rating (AC) | 630V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1123624-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.