3-position, single-row wire housing for cable mount applications. Features a 3.96mm pitch and straight orientation, accepting female socket contacts with an 8A current rating. Constructed from red nylon with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This RoHS compliant connector system offers mating retention and is supplied in a bag of 2500.
TE Connectivity 4-1123722-3 technical specifications.
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.413inch |
| Housing Color | Red |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.465inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1123722-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.