9-position, single-row wire housing for cable mounting, featuring a straight orientation and 3.69mm pitch. This red, nylon connector system supports wire-to-board applications with female socket contacts rated for 8A. It offers mating connector lock and retention, with a maximum operating temperature of 105°C. The housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 4-1123722-9 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Red |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Length | 1.4007inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1123722-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.