3-position, straight, shrouded header and receptacle connector for wire-to-board applications. Features brass male pin contacts with tin plating and a 8A current rating. Constructed with PBT insulation and a Nylon housing, it offers a 3.96mm pitch and a maximum operating temperature of 105°C. This through-hole mount component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 4-1123723-3 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.3inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.32inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 0.465inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1123723-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.