7-position, 1-row wire-to-board header and receptacle connector with a 3.96mm pitch. Features brass male pin contacts with tin plating and a 7.5A current rating. Straight, through-hole mounting orientation with solder termination and a 3.7mm tail length. Insulation material is PBT with a UL94 V-0 flammability rating, and the housing is red. Operating temperature range from -25°C to 105°C, with a 250V AC voltage rating.
TE Connectivity 4-1123723-7 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 1.0889inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Tail Length | 3.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1123723-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.