TE Connectivity 4-119822-6 technical specifications.
| Card Thickness | 1.8mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-119822-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.