
TE Connectivity 4-1377172-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1377172-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.