TE Connectivity 4-1377172-7 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 10mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 170°C |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1377172-7 to view detailed technical specifications.
No datasheet is available for this part.