TE Connectivity 4-1377173-9 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Length | 1.158inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1377173-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.