TE Connectivity 4-1377175-3 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1377175-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.