
TE Connectivity 4-1393230-7 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393230-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
